
Panduit PLT3H-TL76 technical specifications.
| Bundle Diameter | 3inch |
| Color | Blue |
| Depth | 12.2mm |
| Height | 7.4mm |
| Length | 292mm |
| Material | Tetrafluoroethylene, ETFE, Fluoropolymer |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -46°C |
| Mount | Free Hanging |
| Package Quantity | 250 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | PAN-TY® PLT |
| Weight | 3.82lb |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT3H-TL76 to view detailed technical specifications.
No datasheet is available for this part.
