Panduit PLT3I-M14 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 3inch |
| Color | Grey |
| Depth | 6.6mm |
| Height | 4.6mm |
| Length | 290mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PAN-TY® PLT |
| Weight | 3.35lb |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT3I-M14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
