Panduit PLT3S-C2 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 3inch |
| Color | Red |
| Depth | 8.6mm |
| Height | 5.6mm |
| Length | 292mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Series | PAN-TY® PLT |
| Weight | 7.840001oz |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT3S-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
