
ETFE cable tie, 295mm length and 4.8mm width, designed for secure wire and cable management. Features a maximum bundle diameter of 3 inches and a maximum operating temperature of 170°C, with a minimum operating temperature of -46°C. This free-hanging mount tie is constructed from ETFE (Ethylene Tetrafluoroethylene) and is lead-free. Available in aqua blue, it offers a robust solution for demanding environments.
Panduit PLT3S-C76 technical specifications.
| Body Material | ETFE, Tetrafluoroethylene |
| Bundle Diameter | 3inch |
| Color | Blue |
| Depth | 8.6mm |
| Halogen Free | Not Halogen Free |
| Height | 5.6mm |
| Lead Free | Lead Free |
| Length | 295mm |
| Material | ETFE, Tetrafluoroethylene |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -46°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 12.000001oz |
| Width | 4.8mm |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT3S-C76 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
