
Heavy-duty cable tie, 292mm length, 4.8mm width, 5.6mm height, and 8.6mm depth, constructed from durable Nylon (Polyamide, PA66). Features a 50lb tensile strength and a free-hanging mount style. Operating temperature range from -40°C to 85°C. Available in Black and Natural colors, this tie is suitable for wire and cable diameters up to 76mm. Packaged in bags of 1000.
Panduit PLT3S-M0 technical specifications.
| Body Material | Nylon |
| Color | Black, Natural |
| Depth | 8.6mm |
| Height | 5.6mm |
| Lead Free | Lead Free |
| Length | 292mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 4.37lb |
| Width | 4.8mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT3S-M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
