Panduit PLT3S-M100 technical specifications.
| Body Material | PP, Polypropylene, Nylon |
| Bundle Diameter | 3inch |
| Color | Black |
| Depth | 8.6mm |
| Length | 292mm |
| Material | PP, Polypropylene, Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 3.4lb |
| Width | 4.8mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT3S-M100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.