
Panduit PLT3S-M702Y technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 3inch |
| Color | Maroon |
| Depth | 8.6mm |
| Length | 295mm |
| Material | Nylon |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -46°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PAN-TY® PLT |
| Weight | 7.62lb |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT3S-M702Y to view detailed technical specifications.
No datasheet is available for this part.
