Panduit PLT3S-M76 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 3inch |
| Color | Blue |
| Depth | 8.1mm |
| Length | 295mm |
| Material | ETFE, Tetrafluoroethylene |
| Max Operating Temperature | 170°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PAN-TY® PLT |
| Weight | 7.32lb |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT3S-M76 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
