Panduit PLT4H-C technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 4inch |
| Package/Case | 100 |
| Color | Natural, Clear |
| Depth | 12.2mm |
| Height | 7.4mm |
| Length | 368mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | PAN-TY® PLT |
| Weight | 1.39lb |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT4H-C to view detailed technical specifications.
No datasheet is available for this part.