Panduit PLT4H-TL3 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 4inch |
| Color | Orange, Brown |
| Depth | 12.2mm |
| Height | 7.4mm |
| Length | 368mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PAN-TY® PLT |
| Weight | 3.38lb |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT4H-TL3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
