Panduit PLT4S-C technical specifications.
| Body Material | Nylon, Polyamide |
| Bundle Diameter | 102mm |
| Package/Case | 100 |
| Color | Natural, Clear |
| Depth | 8.6mm |
| Halogen Free | Not Halogen Free |
| Height | 5.6mm |
| Length | 368mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Shielding | Unshielded |
| Thickness | 1.3mm |
| Weight | 9.120001oz |
| Width | 4.8mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT4S-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
