Panduit PLT4S-M76 technical specifications.
| Bundle Diameter | 4inch |
| Color | Blue |
| Depth | 8.6mm |
| Height | 5.6mm |
| Length | 371mm |
| Material | ETFE, Tetrafluoroethylene |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -46°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PAN-TY® PLT |
| Weight | 9.2lb |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT4S-M76 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
