
Standard locking cable ties, constructed from durable Nylon 6/6, offer a tensile strength of 778N and a bundle diameter capacity of 127mm. These black and natural colored ties feature a free-hanging mount and a length of 450mm, with a width of 0.35 inches and a depth of 14.2mm. Operating within a temperature range of -40°C to 85°C, they are supplied in bulk packaging of 100 units per bag.
Panduit PLT5H-C0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 5inch |
| Package/Case | 100 |
| Color | Black, Natural |
| Depth | 14.2mm |
| Height | 8.6mm |
| Length | 450mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 2lb |
| Width | 0.35inch |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT5H-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
