
The PAN-TY PLT6LH-C cable tie is made from nylon and polyamide PA66 materials, with a natural color. It measures 556mm in length and 7.6mm in width, with a height of 8.26mm and a depth of 12.2mm. The cable tie is designed for free hanging applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Panduit PLT6LH-C technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 12.2mm |
| Height | 8.26mm |
| Length | 556mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | PAN-TY® PLT |
| Weight | 2lb |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT6LH-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
