
The PAN-TY PLT6LH-L cable tie is made from nylon with a natural color. It measures 556mm in length, 8.3mm in height, and 7.6mm in width, with a depth of 12.2mm. The cable tie operates between -40°C and 85°C. It is packaged in bags with 50 units per package.
Panduit PLT6LH-L technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 12.2mm |
| Height | 8.3mm |
| Length | 556mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bag |
| Series | PAN-TY® PLT |
| Weight | 1.1lb |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT6LH-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
