Panduit PLT7LH-L technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 12.2mm |
| Height | 8.3mm |
| Length | 627mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | PAN-TY® PLT |
| Weight | 1.14lb |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT7LH-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
