Panduit PLT8EH-Q0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 8inch |
| Color | Black, Natural |
| Depth | 20.3mm |
| Height | 10.2mm |
| Length | 719mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Bag |
| Series | PAN-TY® PLT |
| Weight | 1.35lb |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT8EH-Q0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
