Panduit PLT8H-C0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 9inch |
| Color | Black |
| Depth | 14.2mm |
| Height | 0.34inch |
| Length | 779mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PAN-TY® PLT |
| Weight | 3.22lb |
| Width | 0.35inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PLT8H-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
