Panduit PLT8LH-Q0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 8inch |
| Color | Black |
| Depth | 12.2mm |
| Height | 0.325inch |
| Length | 701mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | PAN-TY® |
| Weight | 10.560001oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT8LH-Q0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
