Panduit PLT9LH-C30 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 9inch |
| Color | Black |
| Depth | 12.2mm |
| Height | 8.3mm |
| Length | 775mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | PAN-TY® |
| Weight | 2.67lb |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT9LH-C30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
