Panduit PLT9LH-L0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 9inch |
| Color | Black |
| Depth | 12.2mm |
| Height | 8.26mm |
| Length | 775mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | PAN-TY® PLT |
| Weight | 1.39lb |
| Width | 0.3inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 229mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT9LH-L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
