Panduit PLUP40SE-D technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Length | 178mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bag |
| Series | PAN-TY® PLUP |
| Weight | 1.7lb |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLUP40SE-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.