Panduit PLWP1.5I-D technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Height | 0.28inch |
| Length | 152mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Mount | Cable |
| Packaging | Bulk |
| Series | PAN-TY® PLWP |
| Weight | 1lb |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLWP1.5I-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.