Panduit PLWP1M-C technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 2.5mm |
| Height | 5.59mm |
| Length | 109mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLWP |
| Weight | 2.08oz |
| Width | 2.5mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit PLWP1M-C to view detailed technical specifications.
No datasheet is available for this part.