Panduit PLWP1M-D technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Height | 5.59mm |
| Length | 109mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Series | PAN-TY® PLWP |
| Weight | 9.120001oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLWP1M-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
