Panduit PLWP1M-D30 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 0.87inch |
| Color | Black |
| Depth | 13.5mm |
| Height | 0.22inch |
| Length | 109mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 115°C |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | PAN-TY® PLWP |
| Weight | 9.120001oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLWP1M-D30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.