Panduit PLWP1S-C technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Height | 0.37inch |
| Length | 132mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | PAN-TY® PLWP |
| Weight | 4.8oz |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLWP1S-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.