Panduit PLWP1SB-D technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1inch |
| Color | Natural |
| Height | 0.37inch |
| Length | 132mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | PAN-TY® PLWP |
| Weight | 1.48lb |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLWP1SB-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
