Panduit PLWP2H-TL30 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 2inch |
| Color | Black |
| Height | 0.37inch |
| Length | 226mm |
| Material | Nylon, Polyamide |
| Mount | Cable |
| Package Quantity | 250 |
| Series | PAN-TY® PLWP |
| Weight | 2.15lb |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLWP2H-TL30 to view detailed technical specifications.
No datasheet is available for this part.