Panduit PLWP2S-D0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.75inch |
| Color | Black |
| Depth | 18.8mm |
| Height | 0.37inch |
| Length | 198mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | PAN-TY® PLWP |
| Weight | 2lb |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLWP2S-D0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.