Panduit PM1-5R-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.9mm |
| Insulation | Non-Insulated |
| Length | 0.71inch |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.032inch |
| Weight | 0.16oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PM1-5R-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
