Panduit PM1-P10-C technical specifications.
| Insulation | Non-Insulated |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| Weight | 2.4oz |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit PM1-P10-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.