Panduit PM2H25-M0 technical specifications.
| Color | Black |
| Height | 4.6mm |
| Length | 9.6mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Push In |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 1lb |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PM2H25-M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.