Panduit PM2H25-M30 technical specifications.
| Color | Black |
| Height | 0.18inch |
| Length | 0.38inch |
| Material | Nylon |
| Mount | Push In |
| Package Quantity | 1000 |
| Packaging | Bag |
| Weight | 0.016oz |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PM2H25-M30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
