Panduit PM6-4R-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.8mm |
| Insulation | Non-Insulated |
| Length | 19.81mm |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Circular |
| Weight | 2.88oz |
| Width | 7.9inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PM6-4R-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
