Panduit PMA-065-B2S-D0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Length | 203mm |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 500 |
| Weight | 2.1lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMA-065-B2S-D0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.