Panduit PMA-065-M0 technical specifications.
| Color | Black |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Weight | 1.1lb |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMA-065-M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.