Panduit PMCC09H06-M30 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Height | 0.61inch |
| Length | 0.75inch |
| Material | Nylon, Polyamide, PA66, Polyester |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Panel Thickness | 3mm |
| Weight | 2.72lb |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMCC09H06-M30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
