Panduit PMD technical specifications.
| Color | Blue |
| Halogen Free | Halogen Free |
| Material | Polyester, PP, Polypropylene, Polyamide |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Roll |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PAN-CODE™ |
| Weight | 0.8oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
