Panduit PMD-0-9 technical specifications.
| Body Material | PP, Polypropylene |
| Color | Black, White, Blue |
| Halogen Free | Halogen Free |
| Length | 2.4m |
| Material | Polyester, Polypropylene, Polyamide |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | PMD |
| Weight | 1.76oz |
| Width | 0.215inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMD-0-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
