Panduit PMDR-20-29 technical specifications.
| Color | White |
| Material | Polyester |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Weight | 1.12oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMDR-20-29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
