Panduit PMDR-60-69 technical specifications.
| Color | White |
| Material | Polyester |
| Mount | Cable |
| Packaging | Roll |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMDR-60-69 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.