Panduit PMDR-BRN technical specifications.
| Body Material | PET, Polyester |
| Color | Brown, Blue |
| Halogen Free | Halogen Free |
| Length | 8foot |
| Material | Polyester, Polyamide |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Series | PAN-CODE™ |
| Weight | 1.12oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMDR-BRN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.