Panduit PMDR-L1 technical specifications.
| Color | White, Blue |
| Halogen Free | Halogen Free |
| Material | Polyester, Polyamide |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | PMD |
| Weight | 1.12oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMDR-L1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
