Panduit PMNF1-5R-3K technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.9mm |
| Insulation | Insulated |
| Insulation Diameter | 0.146inch |
| Insulation Material | Nylon |
| Length | 0.88inch |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.032inch |
| Weight | 9.1lb |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMNF1-5R-3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.