Panduit PMNF2-3R-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.88mm |
| Insulation | Insulated |
| Insulation Diameter | 0.162inch |
| Insulation Material | Nylon |
| Length | 0.762inch |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Termination | Circular |
| Weight | 0.32oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMNF2-3R-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.