Panduit PMNF2-6R-L technical specifications.
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 10.9mm |
| Insulation | Insulated |
| Insulation Diameter | 0.162inch |
| Insulation Material | Nylon |
| Length | 26.5mm |
| Material | Copper |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 2.40004oz |
| Width | 10.9mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMNF2-6R-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.