Insulated ring tongue terminal for 10-12 AWG wire, featuring ETP copper construction with tin plating for enhanced conductivity and corrosion resistance. This free-hanging terminal utilizes a nylon insulation in yellow, providing a secure crimp termination. With a length of 17.4mm and a width of 7.9mm, it offers a reliable connection solution.
Panduit PMNF6-4R-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Material | Nylon |
| Length | 17.4mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 4.16oz |
| Width | 7.9mm |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PMNF6-4R-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.