
Insulated ring tongue terminal for 10-12 AWG wire, featuring ETP copper construction with tin plating for enhanced conductivity and corrosion resistance. This general-purpose terminal offers a 600V voltage rating and a nylon insulation in yellow, with an insulation diameter of 0.234 inches. Designed for free-hanging mounting, it measures 1.065 inches in length and 0.379 inches in width. RoHS compliant and packaged in bulk quantities of 50.
Panduit PMNF6-5R-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.65mm |
| Insulation | Insulated |
| Insulation Diameter | 0.234inch |
| Insulation Material | Nylon |
| Length | 1.065inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Voltage Rating | 600V |
| Weight | 4.32oz |
| Width | 9.65mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMNF6-5R-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.