Panduit PMNF6-5R-X technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Pan-Term® |
| Termination | Circular |
| Weight | 0.8oz |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMNF6-5R-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.